Kycon 2.5G & 5G Modular Jack Connectors
Kycon 2.5G and 5G Modular Jack Connectors offer a 500MΩ insulation resistance, 2250VDC dielectric withstanding voltage, and UL 94V-0 rated housing. These single port connectors feature a low profile, come with a right-angle design, and are fully shielded, offering EMI/RFI protection. These connectors are broken down into two versions. The difference between the S and S7 versions is the S7 modules are shielded with ground tabs (EMI fingers). Kycon 2.5G and 5G Modular Jack Connectors are ideal in applications where space is limited, and the 2.5G and 5G integrate high-performance Ethernet speeds.Applications
- Networking
- Computer
- Telecommunications equipment
Specifications
- 500MΩ insulation resistance
- 20mΩ contact resistance
- 2250VDC dielectric withstanding voltage
- 750 mating cycles min.
- -40°C to +85°C operating temperature range
- PBT thermoplastic housing
- UL 94V-0 rating
- Black
- Brass, nickel-plated shield
- Phosphor bronze contact material
Yayınlandı: 2021-02-01
| Güncellenmiş: 2024-08-28