Kycon KLDLX & KLDPLX DC Locking Power Connectors

Kycon KLDLX and KLDPLX DC Locking Power Connectors consist of 2.0mm and 2.5mm pin diameters with built-in On/Off switches and locking features. These DC power connectors feature a rated voltage of 24VDC and a rated current of 3A. The KLDLX and KLDPLX DC power connectors are designed for a 3kg maximum insertion force and 0.3kg minimum extraction force. These power connectors offer 100MΩ minimum at 500VDC insulation resistance and 30mΩ maximum contact resistance. Kycon KLDLX and KLDPLX connectors operate from -25°C to +70°C temperature range. These DC power connectors are available in brass, SPCC, and nickel-plated materials for the washer, center pin, threaded barrel, and nut. Typical applications include laptops/computers, modems, radar detectors, and other portable devices.

Features

  • 2.0mm and 2.5mm pin diameters
  • Ø2.0mm and ±0.05mm center post diameter
  • RoHS compliant
  • 24VDC rated voltage
  • 3A rated current

Applications

  • Laptops/computer
  • Modems
  • Radar detectors
  • Other portable devices

Specifications

  • Electrical
    • 100MΩ minimum at 500VDC insulation resistance
    • 30mΩ maximum contact resistance
    • 500VAC for a minute dielectric withstanding voltage
    • 1.5mm recommended minimum panel thickness
  • Mechanical
    • 3kg maximum insertion force
    • 0.3kg minimum extraction force
    • -25°C to +70°C operating temperature range

Materials

  • Brass and nickel-plated for the center pin, threaded barrel, and nut
  • SPCC and nickel-plated for the washer
  • Polybutylene Terephthalate (PBT) thermoplastic and UL 94V-0 housing
  • Black color
Yayınlandı: 2020-11-10 | Güncellenmiş: 2024-04-18