Kycon KDMIX-SL HDMI Slim Upright Receptacle

Kycon KDMIX-SL HDMI Slim Upright Receptacle features upright mounting to reduce the amount of board space used in HDMI applications. The slim design includes a panel-mount flange and a metal shield for better stability and ESD protection. Constructed using UL94V-0 rated thermoplastic, this Kycon KDMIX-SL receptacle offers a 0.5A rated voltage and an insulation resistance of greater than 100MΩ at 500VDC. This space-saving device is well-suited for applications such as personal computers, digital audio devices, gaming devices, and set top boxes.

Features

  • Panel-mount flange option adds mechanical stability and provides additional grounding
  • Saves board space
  • Metal shields provide better ESD protection
  • 19-position receptacle

Specifications

  • 0.5A rated voltage
  • More than 100MΩ at 500VDC insulation resistance
  • 500V for 1 minute dielectric withstanding
  • -40°C to +105°C operating temperature range

Applications

  • Personal computers
  • Digital audio devices
  • Gaming devices
  • Set top boxes
Yayınlandı: 2012-04-11 | Güncellenmiş: 2022-03-11