KYOCERA AVX Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/Bluetooth Low Energy (LE), Zigbee®, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.

Features

  • Covered bands
    • Wi‑Fi/WLAN
    • Bluetooth/Bluetooth LE
    • Zigbee
    • UWB
    • Cellular/LTE/5G/LPWA
    • CBRS/n78
    • ISM
    • GNSS (L1/L2/L5/L6)
  • Broad frequency coverage
  • Rugged AEC-Q200-aligned reliability
  • Easy surface-mount integration
  • High efficiency

Applications

  • Automotive
  • V2V
  • Telematic control units (TCU)
  • Wireless battery management systems (wBMS)
  • Tire-pressure monitoring systems (TPMS)
  • Remote keyless entry (RKE)/key fobs
  • Onboard diagnostics (OBD)
  • In-vehicle wireless chargers
  • Infotainment
Yayınlandı: 2026-01-27 | Güncellenmiş: 2026-03-19