KYOCERA AVX BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature laser direct structuring (LDS) technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in gateways and EVKs.

Featured Antennas

581-9005868
2.4GHz Corner Chip Antenna
This linearly polarized antenna supports Wi‑Fi®, Zigbee®, WLAN, ISM, Bluetooth and Bluetooth Low Energy (LE), and Matter protocols and is designed specifically for corner placement on small PCBs. The 9005868 antenna delivers an omnidirectional pattern, 72% efficiency, 4.0dBi peak gain, and strong RF containment in an ultra‑small 1.0mm × 0.58mm × 0.35mm SMT package weighing only 0.0009g. It operates from -55°C to +125°C with excellent temperature stability and is also offered as the A9005868 automotive version.

581-9002300L0-L04
2.4GHz to 2.485GHz On-Board Antenna
The unique onboard Bluetooth LE antenna is optimized for 2.4GHz to 2.485GHz and is offered in both on‑ground and off‑ground versions. Built with LDS technology for the efficient creation of complex 3D circuits in tight spaces, the antenna excels where curved designs or minimal volume are required. The antenna also provides consistent phase stability in all directions.

Features

  • Several placement advantages
  • Diverse antenna form factor
  • AEC-Q200 versions available

Applications

  • IoT
  • Smart home / cities
  • Home appliances
  • Industrial automation
  • Wearable devices
  • Gateways
  • Automotive

Solutions for Every Layout

Infographic - KYOCERA AVX BLUETOOTH® Antennas
Yayınlandı: 2026-01-27 | Güncellenmiş: 2026-04-10