KYOCERA AVX Card Edge Board-to-Board Technology Connectors
KYOCERA AVX Card Edge Board-to-Board Technology Connectors feature a one-piece design engineered to fill gaps in various markets, especially as it relates to low pin count requirements. These single- and dual-row connectors are available in 2 to 12 positions with various configurations for perpendicular and linear PCB mating. KYOCERA AVX Card Edge B2B Technology Connectors withstand multiple cycles with minimal connection force, offer up to 3A per contact, and accept both 0.8mm and 1.6mm PCBs thanks to a gold-plated BeCu contact system for high reliability in harsh environments. Ideal applications include automotive, industrial, medical, agriculture, lighting, and consumer.KYOCERA AVX Card Edge B2B Technology Connectors withstand multiple cycles with minimal connection force, offer up to 3A per contact, and accept both 0.8mm and 1.6mm PCBs thanks to a gold-plated BeCu contact system for high reliability in harsh environments. Ideal applications include automotive, industrial, medical, agriculture, lighting, and consumer.
Features
- One-piece design
- Various configurations for perpendicular and linear PCB mating
- Single and dual rows
- 2 to 12 positions
- Up to 3A per contact
- Withstands multiple cycles with minimal connection force
- Accepts both 0.8mm and 1.6mm PCBs
- Gold-plated BeCu contact system
- Provides high reliability in harsh environments
Applications
- Automotive
- Infotainment
- EVs
- Sensors and cameras
- Interior controls and lighting
- ECUs and powertrains
- Telematics and GPS
- Transportation and commercial vehicles
- Railways
- Buses
- E-bikes
- Personal rapid transit
- Automated warehousing
- Industrial
- Meters and controls
- Commercial building equipment
- Oil and gas/mining
- Automation controls
- Power supplies
- Alternative energy
- Agriculture
- Heavy equipment
- Irrigation systems
- Lighting
- Medical
- Wearables
- Patient monitoring
- Surgical instruments
- Implantables
- Consumer
- Home appliances
- Home entertainment
- Personal care
- Lighting
- Consumer
- Commercial
- Industrial
- Agricultural
Videos
Flyers
Yayınlandı: 2023-09-27
| Güncellenmiş: 2025-03-26