KYOCERA AVX EV Charging Solutions
Kyocera AVX EV Charging Solutions feature the FV X2 series AC filtering film capacitors. The capacitors are non-inductively wound with metalized polypropylene film and constructed with a UL 94V-0 thermoplastic case. These EV charging solutions are ideal for Across-the-line capacitors, EMI filters, and Spark-Killer circuits. The Kyocera AVX FV X2 capacitors offer self-healing properties with high moisture resistance and over-voltage stress withstanding. The capacitors operate with a 0.01μF to 10μF capacitance range, a 305Vrms rated voltage, and ±10% (K), ±20% (M) capacitance tolerance. The capacitors are RoHS compliant and have a 40/110/56 climatic category.Features
- Self-healing properties
- High moisture resistance
- Over-voltage stress withstanding
- Excellent active and passive flame-resistant abilities
- Non-inductively wound with metalized polypropylene film
- UL 94V-0 thermoplastic case
- 40/110/56 climatic category
- RoHS compliant
Applications
- Across-the-line capacitors
- EMI filters
- Spark-Killer circuits
Specifications
- 0.01μF to 10μF capacitance range
- ±10% (K), ±20% (M) capacitance tolerance
- 305Vrms rated voltage
- 50Hz to 60Hz frequency range
- >15,000MΩ insulation resistance (≤0.33μF)
- >5000MΩ insulation resistance (>0.33μF)
- 1312VDC dielectric strength for 60s
- 2000VDC dielectric strength for 2s
- -40°C to +110°C operating temperature range
Additional Resources
Yayınlandı: 2024-01-26
| Güncellenmiş: 2024-01-30