KYOCERA AVX High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Applications

  • Snubbers in high-frequency power converters
  • Resonators in SMPS
  • High-voltage coupling/DC blocking
Yayınlandı: 2025-08-14 | Güncellenmiş: 2025-10-01