KYOCERA AVX IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.

Features

  • 868MHz, 915MHz, and/or 2.45GHz frequencies
  • IMD technology
  • ISM, LoRa, and Zigbee standards

Applications

  • Consumer
  • Industrial
  • Medical
  • Automotive

Comparison Chart

KYOCERA AVX IoT / ISM Antennas

M620720 | 868 MHz & 915 MHz Embedded Ceramic Antenna

581-M620720
581-M620720-01 Development Tool

 

1002427 | Stamped Metal Embedded SMT Antenna

581-1002427

1002289F0-AA10L0100 | LTE/Cellular Wide Band FPC Off-Board Antenna

581-1002289F0-AA10L0

9000984-XLPDNB / 9000962-XLPDNW | External Hinged Antennas

581-9000962-XLPDNB
581-9000962-XLPDNW
581-9000984-XLPDNB

9000046-XLPDNB | External ISM Antenna

581-9000046-XLPDNB

1003657 | External Balanced Antenna

581-1003657

1002427 | Embedded ISM & BT Stamped Metal Antenna

581-1002427

1001011 | Embedded SMT with ISM Band Tuning

581-1001011

1002232 | Embedded Dual-Band SMT Antenna

581-1002232

LSP69001299TR | Embedded FR4 LTE / Cellular Antenna with Centered Feed

581-LSP69001299TR

Yayınlandı: 2020-05-01 | Güncellenmiş: 2024-06-05