KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.

Features

  • Offer simple and reliable wire-to-board solutions
  • Incorporate horizontal, vertical, and inverse-mounted connectors and contacts
  • Dual beam contact provides maximum mechanical stability and wire retention
  • Simple strip and poke-home wire insertion with an easy twist and pull wire extraction
  • UL-approved and Halogen free

Applications

  • Lighting:
    • Consumer lighting
    • Commercial lighting
    • Industrial lighting
    • Agricultural lighting
  • Agriculture:
    • Heavy equipment
    • Irrigation systems
    • Ag lighting
  • Consumer:
    • Home appliances
    • Home entertainment
    • Personal care
  • Industrial:
    • Meters/controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supply
    • Alternative energy
  • Transportation/commercial vehicles:
    • Railway
    • Buses
    • E-Bikes
    • Personal rapid transit
    • Automated warehousing

Videos

Yayınlandı: 2024-01-17 | Güncellenmiş: 2024-10-01