KYOCERA AVX Z Series Clock Oscillators
KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.Features
- 20ppm to 50ppm frequency stability
- 0.5MHz to 270MHz frequency range
- -40°C to +85°C operating temperature range
- Enable/disable function
- Package dimensions
- 2mm x 1.6mm
- 2.5mm x 2mm
- 3.2mm x 2.5mm
Structure of Platform Design
Resources
Yayınlandı: 2020-02-21
| Güncellenmiş: 2025-10-23