L-Com D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.

Assembled D-Sub Hood Kit

The D-Sub hood kit is easy to assemble DB9/HD15 two-piece metal backshells. This kit offers maximum protection against harmful EMI/RFI through die-cast zinc alloy with a chromium-plated finish. The hood kit provides five grommets per backshell to best fit cable diameter.

SDC9AG

 

Features

  • Standard DB9 D-sub interface
  • Durable construction with metal shells and gold-plated contacts
  • UL 94V-0 rated
  • Solder cup and PCB through-hole termination types

Applications

  • Serial data transmission
  • Data networks
  • Instrument control
  • Device management
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-10-28