L-Com LC Duplex Low-Profile Fiber Optic Adapters

L-Com LC Duplex Low-Profile Fiber Optic Adapters are versatile duplex LC-to-LC OM3 or OM4 fiber optic adapters designed for high-performance network applications. These adapters feature either a plastic or metal spring mechanism that ensures a secure and stable connection, and the models come with or without a flange. A zirconia alignment sleeve also enhances the precision, enabling accurate fiber alignment for optimal signal performance. Compatible with standard LC connectors, LC Duplex Adapters from L-Com are ideal for use in environments with high electromagnetic interference (EMI) or radio frequency interference (RFI), such as LANs, server rooms, and optical networks.

Features

  • Compatible with standard LC connectors
  • Duplex, low-profile
  • Available in beige, black, aqua, heather violet, lime green, green, and blue
  • Zirconia alignment sleeve
  • Options
    • Plastic spring, flanged (FOA-801)
    • Metal side spring, no flange (FOA-800)

Applications

  • High EMI/RFI environments
  • LAN, optical networks
  • Rack and panel
  • Server rooms
  • Security
  • FTTX
Yayınlandı: 2025-10-31 | Güncellenmiş: 2026-01-05