Laird Technologies 28A Ferrite Clamp Filters

Laird Technologies 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird Technologies offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). Laird Technologies 28A Ferrite Clamp Filters feature an operating temperature range of -40°C to +125°C. Typical impedance ranges from 50Ω to 232Ω at 25MHz, 120Ω to 511Ω at 100MHz, and 230Ω to 627Ω at 300MHz.

Features

  • Plastic case dimensions
    • Case A: 13mm (0.511") to 56.64mm (2.23")
    • Case B: 5mm (0.197") to 19.5mm (0.768")
    • Case C: 13.6mm (0.535") to 55.91mm (2.201")
    • Case D: 11.7mm (0.461") to 56.63mm (2.23")
  • 10.15mm (0.4") to 25.40mm (1") cable diameter range
  • 50Ω to 232Ω typical impedance at 25MHz
  • 120Ω to 511Ω typical impedance at 100MHz
  • 230Ω to 627Ω typical impedance at 300MHz
  • -40°C to +125°C operating temperature range

Applications

  • Cable and wiring harnesses
  • Energy and utilities
  • Security
  • Consumer electronics
  • Automotive
  • Computer / gaming
  • Healthcare / medical
  • Industrial / production
  • Telecom
  • Transportation
Yayınlandı: 2010-08-04 | Güncellenmiş: 2025-06-17