Ezurio 60 Series Wi-Fi® & BLUETOOTH® Modules
Ezurio 60 Series Wi-Fi® and BLUETOOTH® Modules are powered by the Marvell 88W8997 chipset and offer excellent connectivity and performance in any RF environment. Ezurio 60 Series delivers the flexibility to meet designers' needs with industry-leading software, broad OS support, and multiple form factors. The form factors include extremely small 14mm x 13mm SiP and M. 2 2230-E modules. The 60 Series offers Bluetooth 4.2- and Bluetooth 5-ready hardware, enabling classic Bluetooth and Low Energy mode with the latest security as well as throughput enhancements. Improving on the 40, 45, and 50 Series Modules, the 60 Series Modules offer ultra-high data rates and reliable wireless in crucial applications.
Features
- Supported on Linux and Android
- Reduced power consumption
- Connect at ultra-high data rates up to 866Mbps
- Always connected even in harsh conditions
- SiP or M.2 (USB or SDIO) Form Factors
- Robust security for enterprise demands
- Certifications and approvals for FCC (USA), IC (Canada), ETSI (Europe), KCC (Korea)
- Industry-recognized integration and support organization dedicated to reducing your time to market
Applications
- Connected hospitals
- Medical devices
- IoT bridging
- Cable replacement
- Industrial
- AIDC
Yayınlandı: 2017-09-19
| Güncellenmiş: 2024-04-02