Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers

Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers offer a 3.5W to 70.3W power range and are available in multiple configurations and geometric shapes. Annular Coolers come in square (SH series) and round (RH series) shapes and feature a circular hole in the center to accommodate light protrusion for optics, mechanical fastening, or temperature probes. These Coolers feature precise temperature control, no sound or vibration, and a reliable solid state. Tark Annular Thermoelectric Coolers are ideal for reagent storage, handheld cosmetic lasers, centrifuges, and imaging sensors.

Features

  • Center hole
  • Precise temperature control
  • No sound or vibration
  • Reliable solid-state
  • DC operation
  • RoHS-compliant
  • Finishing Options
    • L - Lapped / Lapped
    • L1 - Lapped / Lapped
    • L2 - Lapped / Lapped
    • MM - Metallized / Metallized

Applications

  • Reagent storage
  • Handheld cosmetic lasers
  • Centrifuges
  • Heads-up displays
  • Imaging sensors
  • Machine vision

TECs utilize the Peltier Effect to Transfer Heat

Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers

Application Example

Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers
Yayınlandı: 2020-06-15 | Güncellenmiş: 2025-08-21