Ezurio BL654 BLE Thread NFC Modules

Ezurio BL654 BLE Thread NFC Modules are designed to easily add Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, power-conscious devices. The BL654 provides design flexibility in hardware and software programming and is based on the Nordic Semiconductor nRF52840 chipset. The BL654 modules feature ultralow power consumption with outstanding wireless range via +8dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature.

Use Ezurio's smartBASIC language or Nordic’s software development kit (SDK) to program the BL654. smartBASIC is an event-driven programming language that is highly optimized for memory-constrained systems like embedded modules. smartBASIC was designed to make BLE development easier and faster, cutting time to market.

The Nordic SDK, on the other hand, offers developers source code (in C) and precompiled libraries containing BLE and ANT+ device profiles, wireless communication, and application examples.

Features

  • Bluetooth v5.0: Single mode
  • NFC
  • 802.15.4 (Zigbee, Thread) radio support
  • External or internal antennas
  • Multiple programming options
    • smartBASIC AT command set shim or
    • Nordic SDK in C
  • Compact footprint
  • Programmable Tx power +8dBm to -20dBm, -40dBm
  • Rx sensitivity -95dBm
  • Ultralow power consumption
  • Tx: 4.9mA peak (at 0dBm, DCDC on)
  • Rx: 4.8mA peak (DCDC on)
  • Standby Doze: TBD uA typical
  • UART, GPIO, ADC, PWM, FREQ output, timers, I2C, SPI, I2S, PDM, and USB interfaces
  • Deep Sleep: TBD uA
  • Fast time-to-market
  • FCC, CE, IC, RCM and Japan certified
  • Full Bluetooth Declaration ID
  • Other regulatory certifications on request (all certifications pending)
  • No external components required
  • Industrial temperature range (-40°C to +85°C)

Applications

  • Medical devices
  • IoT Sensors
  • Appcessories
  • Fitness sensors
  • Location awareness
  • Home automation

Videos

Yayınlandı: 2018-06-28 | Güncellenmiş: 2024-04-02