Laird Technologies BMI-S Board Level Shields
Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.Features
- Provides isolation of board-level components
- Minimizes crosstalk and susceptibility without impacting system speed
- Available in tape-and-reel for automated pick-and-place applications
- Available in one-piece and two-piece designs
- One-piece designs
- Offer economical shielding protection
- Simple low-cost BLS solution
- Two-piece designs
- Post reflow component access for inspecting and cleaning
- Cover retention features to address rattling, EMI, and vibration
- Optional pre-assembled deliverable
- No tooling costs associated with one- and two-piece standard designs
Applications
- Automotive
- Infotainment
- LED lighting
- Electronic control units (ECU)
- Consumer
- Tablets
- Connected home devices
- Drones
- Smart appliances
- Telecom/datacom
- Telecom and wireless infrastructure
- Data center infrastructure
- Industrial
- Wireless metering
- RFID systems
- Connected devices
- A&D
- Electronics systems
- Medical
- Ultrasound
- Defibrillators
- Wireless devices
Yayınlandı: 2020-06-05
| Güncellenmiş: 2025-06-19