Ezurio BT700 BLUETOOTH® Modules
Ezurio BT700 BLUETOOTH® Modules are designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT700 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. Both the BT730 and BT740 include a broad range of BLUETOOTH profiles such as Serial Port Profile (SPP) and other vital features. The BT730 Modules support Bluetooth v2.0 while the BT740 supports the latest Bluetooth v2.1. With a compact footprint of 15.29mm x 28.71mm, each of these modules deliver maximum range with a minimum size.Features
- BLUETOOTH v2.0 (BT730) or v2.1 (BT740)
- External or internal antennas
- Comprehensive AT command set
- BLUETOOTH EPL
- Compact footprint
- Class 1 output - 18dBm
- UART interface with GPIO, PCM, and ADC lines
- Industrial temperature range
Applications
- Medical devices
- ePOS terminals
- Automotive diagnostic equipment
- Barcode scanners
- Industrial cable replacement
Additional Resources
Yayınlandı: 2013-09-24
| Güncellenmiş: 2024-04-05