Ezurio BT851 BLUETOOTH® 4.2 Dual-Mode USB Adapter
Ezurio BT851 BLUETOOTH® 4.2 Dual-Mode USB Adapter provides a compact, pre-certified solution offering Classic Bluetooth and Bluetooth Low Energy (BLE). The BT851 USB Adapter plugs into any Windows, Android, or Linux device via an external USB connection.Based on the Cypress CYW20704 A2 chipset, the BT850 Bluetooth USB Adapter from Ezurio provides exceptionally low power consumption with an outstanding range.
Features
- Bluetooth v4.2 Dual Mode: BR / EDR / LE - Classic Bluetooth and Bluetooth Low Energy (BLE)
- Wi-Fi Coexistence: 2-wire Cypress Global Coexistence Interface (GCI)
- Support for Windows, Linux, and Android via USB interface
- Class I output up to +8dBm
- -30°C to +85°C operating temperature range
- 5V supply voltage via USB
- <55mA power consumption (TX)
- ~100 meters range
- -94dBm receive sensitivity
- Bluetooth SIG hardware controller subsystem approval
- Compact 43mm x 16mm x 11mm form factor
- FCC, IC, CE, RCM, and Giteki certified
Yayınlandı: 2018-03-20
| Güncellenmiş: 2024-04-02