Laird Technologies CMA0805 Automotive Common Mode Chokes

Laird Technologies CMA0805 Automotive Common Mode Chokes offer a compact design with a low 1.20mm profile, making this series ideal for automotive electronics, industrial, and telecom applications. These high-performance chokes provide superior common mode noise suppression over broadband frequencies. The modules feature wire-wound construction with SMT mounting and operate in an extended temperature range of -40°C to +125°C (including self-temperature rise). The CMA0805 series from Laird Technologies is AEC-Q200 qualified and RoHS compliant.

Features

  • Magnetic wire-wound structure
  • Superior common mode noise suppression over broadband frequencies
  • Low profile and small 0805 size
  • SMT mount
  • High performance and reliability
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive CAN-bus signal lines
  • Telecom and industrial signal lines

Specifications

  • 2mm x 1.20mm x 1.20mm (L x W x H) dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)
  • 90Ω to 680Ω (±25%) common mode impedance range
  • 125VAC maximum insulation test voltage
  • 0.19Ω to 1.30Ω maximum DC resistance range
  • 200mA to 400mA rated current range
  • 50VDC rated voltage
  • 10MΩ minimum IR

Equivalent circuit

Laird Technologies CMA0805 Automotive Common Mode Chokes

Construction

Laird Technologies CMA0805 Automotive Common Mode Chokes

Dimensions (mm)

Laird Technologies CMA0805 Automotive Common Mode Chokes
Yayınlandı: 2022-09-30 | Güncellenmiş: 2025-06-19