Laird Technologies Conductive Foam Gaskets

Laird Technologies Conductive Foam Gaskets are Ecofoam™ products that offer a modern approach to traditional shielding and grounding by providing X, Y, and Z-axis conductivity. These conductive foams help to enhance the shielding effectiveness required to meet the increasing microprocessor speed of computers, telecommunications, and other electronic equipment. The Ecofoam can be customized to different application needs by die-cutting, hole-punching, notching, and more. The product is offered with conductive PSA tape on one-side and used for odd-shaped applications that are difficult to shield with typical profile gaskets. Laird Technologies gaskets are designed for low-cycling applications like input/output (I/O) shielding and other non-shear standard connectors.

Features

  • Effective EMI shielding and grounding
  • Lighter materials and customizable
  • Provides x, y, and z-axis conductivity
  • Conductive PSA on one side
  • 480mm x 480mm dimensions
  • RoHS compliant

Applications

  • Industries
  • Telecommunications
  • Automotive
  • Computers
  • Printers
  • I/O gaskets
Yayınlandı: 2020-11-11 | Güncellenmiş: 2025-06-19