Ezurio BL5340PA Series Long Range BLUETOOTH® Modules
Ezurio BL5340PA Series Long Range BLUETOOTH® Modules are based on the Nordic nRF5340 SoC. The Ezurio BL5340PA features high performance with a low power budget. The device incorporates the Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2, including Isochronous Channels and LE Audio, the BL5340PA supports next-generation Bluetooth audio for stereo streaming and broadcast audio.Features
- Based on Nordic Semiconductor nRF5340, nRF21540 silicon
- Bluetooth v5.2 - single mode
- NFC
- IEEE 802.15.4-2006 (Thread or Zigbee®) radio support
- External or internal antennas
- Programmable Tx power +18.5dBm to -20dbm
- Rx sensitivity -103dBm (1Mbps), 108.5dBm (125kbps)
- Ultra-low power consumption
- TX 99.7mA peak (at +18.5dBm, DCDC on)
- RX 116mA peak (DCDC on)
- System ON idle 3.1uA typical
- System OFF 0.9uA
- UART, GPIO, ADC, PWM, timers, I2C, QSPI, SPI, I2S, PDM, and USB interfaces
- FCC, ISED, and RCM certified
- Full Bluetooth Declaration ID
- Other regulatory certifications on request
- No external components required
- Industrial temperature range (-40°C to +105°C)
Applications
- Medical devices
- IoT sensors
- Access control
- Health and wellness devices
- Location awareness
- Factory automation
Yayınlandı: 2023-03-10
| Güncellenmiş: 2024-04-02