Ezurio Sterling-EWB Embedded 802.11b/g/n + BLUETOOTH® 4.2
Ezurio Sterling-EWB Embedded 802.11b/g/n + BLUETOOTH® 4.2 features the STM32 Arm® Cortex® M4 microcontroller (MCU). The Sterling-EWB is used to gather Internet of Things (IoT) intelligence and sensor data and wirelessly send it to cloud services like Amazon AWS. The Sterling-EWB's various fully certified form factors offer design flexibility, reduce complexity, and simplify hardware design. Ezurio Sterling-EWB is based on the WICED SDK and is a comprehensive IoT platform in a cost-effective package. The Sterling-EWB is extremely power conscious and ideal for battery-powered devices. The Sterling-EWB is built for a variety of IoT use cases and makes it easier than ever to bring data to the cloud. The development kit is designed to simplify application development and evaluation. The Sterling-EWB also features an intuitive AT command set for the development, configuration, and deployment of applications for host MCUs.Features
- Onboard STM32F412 Cortex M4 microprocessor: 256KB of SRAM, 1MB internal flash, and 2MB SPI flash, fully compatible with Infineon Technologies WICED SDK
- 802.11b/g/n and BLUETOOTH 4.2 BR/DR/LE
- -40°C to +85°C operating temperature range
- SIP module, PCB module with onboard chip antenna, or PCB module with u.FL connector
- WPA/WPA2, AES, TKIP, and more wireless security
- FCC (USA), IC (Canada), ETSI (Europe), Giteki (Japan), and RCM (AU/NZ) global certifications
- PCB module variants feature larger pinouts to simplify manufacturing and trace layouts
- Onboard chip antenna offers high resistance to detuning for ideal performance in a smaller package and simplifies certification process
Applications
- Security and building automation
- IoT
- M2M connectivity
- Smart gateways
Board Call-Outs
Videos
Documents
AT Command Resources
- Application Note
- AT Command Set – Python Sample Applications
- Firmware – Sterling-EWB AT Command Set v1.0.0.7-EU
- Firmware – Sterling-EWB AT Command Set v1.0.0.7-JP
- Firmware – Sterling EWB AT Command Set v1.0.0.7-US
- AT Command Guide
- AT Command Quick Start Guide
- Hardware DVK Guide Sterling-EWB
- FCC Certifications
Yayınlandı: 2019-05-15
| Güncellenmiş: 2024-04-02