Laird Technologies CoolZorb-Ultra Hybrid Thermal/EMI Absorbers
Laird Technologies CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed to be used as a traditional thermal interface material between a heat source and heat sink, heat transfer device, or metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18” X 18” standard sheet size with a standard thickness range of 0.040” to 0.20” (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.Features
- Ultra-high thermal conductivity of 11.5W/m.K meets the industry trend of increasing IC power
- Reliable EMI suppression over a wide frequency range, particularly over 60GHz
- Environmentally friendly solution
- Improved reliability in electronics
- Better signal integrity due to reduction of EMI
- Consistent performance of electronics due to product's temperature stability and low outgassing properties
- Passes UL 94V-0 requirements
- Silicone-free formulation prevents outgassing and makes it suitable for silicone-sensitive applications
- Inherent surface tack typical of standard thermal gap fillers
- Compliant with minimal component stress during assembly
- Improved EMC performance to meet compliance requirements
- Offers dual functional properties of thermal conductivity and EMI reduction
- RoHS and REACH compliant
Applications
- 5G telecom
- Automotive
- Military
- Autonomous vehicles
- Automotive and industrial electronics
- Consumer
- Blade servers
Specifications
- 11.5W/m.K thermal conductivity
- 2.96g/cc density
- 18” X 18” standard sheet size
- 0.040” to 0.20” (1mm to 5mm) standard thickness range
- ‐40°C to +125°C temperature range
Videos
Additional Resources
Yayınlandı: 2021-03-18
| Güncellenmiş: 2025-06-19