Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas
Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas deliver strong performance and operate in the 2.4GHz to 2.48GHz or 863MHz to 870MHz / 902MHz to 928MHz frequency range. These flexible antennas are designed with the radiating element facing outward when adhered to a plastic enclosure interior. The antennas come with durable peel-and-stick adhesive for mounting on non-conductive, flat, or curved surfaces. The radiation direction is maximized on the adhesive side for outward-facing orientation. Connector options include MHF1, MHF4, and MHF4L for rapid integration into space-constrained housings. Ezurio i-FlexPIFA Inverted Flexible PIFA Antennas provide ideal performance with 50Ω impedance, 2.5:1 voltage standing wave ratio (VSWR), and -40°C to +85°C operating temperature range. Typical applications include industrial IoT, medical devices, smart meters, EV charging stations, and more.Features
- Flexible antennas for a variety of space-constrained devices
- Strong and durable peel-and-stick adhesive
- MHF1, MHF4, and MHF4L connector options
- Omnidirectional pattern
- Multiple mounting options
- Maximized radiation direction on the adhesive side for outward-facing orientation
- RoHS compliant
Applications
- Industrial IoT
- Rugged handheld devices
- Medical devices
- EV charging stations
- Telematics
- Smart meters and utilities
Specifications
- Operating frequency options
- 2.4GHz to 2.48GHz
- 863MHz to 870MHz / 902MHz to 928MHz
- 50Ω impedance
- <2.5:1 VSWR
- -40°C to +85°C operating temperature range
Mounting Option Example
Additional Resources
Yayınlandı: 2022-12-22
| Güncellenmiş: 2024-04-02