Laird Technologies MHE0x03 High Current Low DCR Power Inductors
Laird Technologies MHE0x03 High Current Low DCR Power Inductors improve performance, reliability, and power efficiency in DC-DC converters and power supply units/circuits. A lower power loss benefits consumer electronics, Industrial, and Telecom product design. The MHE0x03 Inductors feature extremely low DCR with high efficiency and enable a larger current in a small, surface-mount package. Laird Technologies MHE0x03 High Current Low DCR Power Inductors offer magnetic shielding and a molded construction with operating temperatures ranging from -40°C to 125°C for the MHE0503 and -40°C to 150°C for the MHE0603 components (including self-heating temperature rise).Features
- High saturation current realized by optimum coil design and high-performance powder
- Low profile, compact size
- Ultra-low DCR
- Lightweight
- Molded shielding
- Power line filter type
- RoHS compliant
Applications
- Data infrastructure
- Datacom
- Energy and utilities
- Healthcare/medical
- IT
- Networking
- Printers
- Wireless devices
- Consumer electronics
Specifications
- MHE0503 Series
- -40°C to +125°C operating temperature range
- 0.0036Ω to 0.0355Ω DCR range
- 5.9A to 19.2A heat rated current range (IRMS)
- 0.33µH to 4.7µH inductance range
- 20% tolerance
- 21MHz to 102MHz SRF (REF)
- 8.5A to 26A saturation current range (ISAT)
- 1MHz test frequency
- 5.7mm x 5.4mm x 3mm dimensions (L x W x H)
- MHE0603 Series
- -40°C to +150°C operating temperature range
- 0.0053Ω to 0.115Ω DCR range
- 3.5A to 18A heat-rated current range (IRMS)
- 1µH to 22µH inductance range
- 20% tolerance
- 9MHz to 48MHz SRF (REF)
- 5A to 23A saturation current range (ISAT)
- 1MHz test frequency
- 7.2mm x 6.5mm x 3mm dimensions (L x W x H)
Yayınlandı: 2021-12-23
| Güncellenmiş: 2025-06-19