Ezurio Mini NanoBlade Flex 6GHz Antennas

Ezurio Mini NanoBlade Flex 6GHz Antennas support Wi-Fi® 6E and operate in the frequency ranges of 2400MHz to 2500MHz, 4900MHz to 6000MHz, and 6000MHz to 7125MHz. These planar antennas provide three-band frequency coverage, omnidirectional gain patterns, and high efficiency over all three Wi-Fi bands. These flexible PCB antennas measure only 36mm x 12mm x 0.3mm and are specifically designed to be embedded inside various IoT devices and other space-sensitive applications such as medical devices, home automation equipment, and smart grids. Ezurio Mini NanoBlade Flex 6GHz Antennas have an operating temperature range of -40°C to +85°C.

Features

  • Three-band frequency coverage
  • Support for Wi-Fi 6E
  • Excellent omni gain patterns
  • High efficiency
  • 36mm x 12mm x 0.3mm dimensions
  • 100mm cable length
  • -40°C to +85°C operating temperature range

Applications

  • Medical devices
  • Home automation equipment
  • Smart grids

Mechanical Drawing

Ezurio Mini NanoBlade Flex 6GHz Antennas
Yayınlandı: 2021-02-26 | Güncellenmiş: 2025-12-11