Tark Thermal Solutions Nextreme Recirculating Chillers
Tark Thermal Solutions Nextreme Recirculating Chillers offer dependable performance in a simple, user-friendly system design. The platform offers several standard options and features that allow product configuration depending on specific application needs. Tark Thermal Solutions Nextreme Recirculating Chillers include a variable-speed compressor and condensing fans that offer quiet operation and improved energy efficiency. A sealed fluid system with a breathable reservoir cap prevents evaporative losses and bacteria, and prevents fluid from draining back into the system when installed below the application.Features
- Easy-to-use system controls
- High reliability and low maintenance
- Environmentally friendly
- Application-specific configurations
- Easy-to-use system controls
- 4.3" color touch screen LCD
- Intuitive menu screens with international symbols
- Quick start guide available in 6 languages
- Sleep mode with large display coolant temperature.
- ±0.1°C temperature stability
- PID controls on compressor speed and fan speed
- PID for hot gas bypass valve maintains stability at low heat loads and enables heating
- Electronic expansion valve for precise refrigerant flow control
- Environmentally friendly
- R513A refrigerant
- Nearly half the Global Warming Potential (GWP) of typical industry refrigerants
- Variable speed compressor and fan
- Up to 50% reduced energy consumption
- Reduced operating noise
- Reduced heat input to environment
- Two options
- Water filter kit
- Flow control and sensing kit
- Options can be combined
- High reliability and low maintenance
- Industry-proven components
- High-reliability pump with ~4x the expected operating life of competing technologies
- Added system instrumentation
- 25+ alarms to monitor system uptime
- Water filter is “hot-swappable” and can be changed without the need to turn system off
- Tank pressure cap designed to only vent air in system under increased pressures
- Evaporative losses eliminated
- Airborne bacteria cannot be introduced through vent holes
- No additional hardware needed for installations below the application to prevent syphoning
Applications
- Medical
- Imaging
- Biotech
- Pharmaceutical
- Analytical instrumentation
- Mass spectrometers
- Chromatography
- Microscopes
- Laser
- Surgical
- Marking
- Cutting
- Printing
- Industrial
- X-Ray scanning
- Packaging
- Additive manufacturing
- Semiconductor
- Lithography
- Ion implant
- Etch
Videos
NRC1200
NRC2400
NRC5000
Application Notes
- Thermal Management for Industrial Applications
- Recirculating Chillers for Industrial Lasers
- Precise Temperature Control for Electron Microscopes
- Precise Thermal Management for Additive Manufacturing
- Recirculating Chillers Help Labs go Green
- Product Presentation: Thermoelectric Coolers for Machine Vision
- Product Presentation: Precise Thermal Management for Additive Manufacturing
- Product Presentation: Spot Cooling for Industrial Lasers
Yayınlandı: 2019-12-17
| Güncellenmiş: 2025-08-21