Laird Technologies Eccosorb™ RF-LW Microwave Absorbers
Laird Technologies Eccosorb™ RF-LW Microwave Absorbers are corrosion-resistant microwave absorbers that offer high attenuation for cavity-resonance problems and surface-current attenuation. These absorbers are designed to address antenna-to-antenna interference, internal cavity resonance, and interfering reflections. The thin design and ability to withstand extreme conditions (fuel, humidity, salt, and fog) make this series ideal for aerospace/defense, automotive, and consumer applications. Laird Technologies Eccosorb RF-LW Microwave Absorbers can be tuned to operate with frequencies aligned to various applications in single-band and multi-band designs.Features
- Sub-6GHz attenuation
- Corrosion-resistant
- Low outgassing properties
- Weight and thickness reduction in applications
Applications
- Aerospace and defense
- Automotive
- Consumer
Specifications
- 0.8GHz to 6GHz frequency range
- Up to +475°F temperature range, based upon elastomer
- Available in standard sheets or custom configurations
Videos
Yayınlandı: 2022-12-14
| Güncellenmiş: 2025-06-19