TE Connectivity RFID Antennas

TE Connectivity's (TE) RFID Antennas are engineered for high capacity and long-range tracking in dense applications with superior accuracy and reliability. Features include high-performance circular polarization for increased reading accuracy and IP67-rated for rugged reliability in the harshest operating environments. TE RFID Antennas support reliable and accurate real-time asset visibility.

Features

  • Supports reliable and accurate real-time asset visibility
  • High-performance circular polarization increases reading accuracy
  • Customized / OEM RFID antenna solutions
  • IP67 rated for rugged reliability in the harshest operating environments
Yayınlandı: 2019-09-27 | Güncellenmiş: 2025-06-05