Ezurio Sentrius™ BT610 I/O Sensors

Ezurio Sentrius™ BT610 I/O Sensors with BLUETOOTH® 5 turns wired sensors into IP67-rated battery-operated wireless nodes. The Ezurio Sentrius™ BT610 provides robust, secure, and cloud-ready messaging. Leveraging the BL654 module provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications.

The BT610 is an open development device that enables applications to monitor a wide range of interface options as a standalone product or can be coupled with off-the-shelf sensors for various applications. These applications include HVAC monitoring, three-phase AC sensing, and tank monitoring solutions. These configurations enable users to read and report sensor data to the cloud and define alarm conditions.

There are two application development paths on offer

• Using the Canvas platform firmware and sample applications as the basis for applications giving a head start on development
• Ground up using Zephyr RTOS Board Files provided by Ezurio

The BT610 requires firmware to be written by the user. The Ezurio USB-SWD programmer kit & 6 Pin Dupont Connector Male to Female Header Jumper Wires Cable is required to configure the device.

Developers can use the Canvas™ Device Manager, powered by EdgeIQ. This device management platform simplifies workflows for the configuration and maintenance of IoT device deployments. Easily set up devices, monitor performance, and keep software up-to-date across an IoT device fleet. Learn more about Canvas Device Manager.

Features

  • Full Bluetooth 5 features inc. LE Coded PHY (4x Bluetooth Range)
  • Open development device
  • IP67-certified enclosure with vent
  • Replaceable large-capacity battery
  • High-gain internal antenna with IPEX locking connector
  • Built on our experience developing the world’s longest-range Bluetooth sensors
  • Industrial temperature range (-40º to +85º C)

Applications

  • Smart metering
  • Remote sensing
  • Automation monitoring and control
  • HVAC monitoring and control
  • Agricultural and rural IoT
  • M2M applications

Videos

Ezurio Sentrius™ BT610 I/O Sensors
Yayınlandı: 2021-03-08 | Güncellenmiş: 2024-04-02