Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway

Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654 provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. Dual-Ethernet and USB are included for additional connectivity, and a microSD slot is provided for external storage. Using the IG60-BL654 Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi.

The Sentrius IG60-BL654 Wireless IoT Gateway is offered in two variants:

  • Sentrius IG60-BL654 with integrated AWS (Amazon Web Services) IoT Greengrass, deployment tools, and managed IoT security services (455-00076)
    • Ideal for cloud-native organizations without embedded or wireless expertise
    • Securely connect to your AWS cloud in minutes with a mobile app, no coding or compiling required
    • Deploy your applications instantly, over-the-air, using AWS IoT Greengrass
    • Data flows directly to your cloud via AWS IoT Core
    • Gateways in the field receive automatic, over-the-air security updates
    • All gateway firmware is secured out-of-box with a hardware root-of-trust

  • Sentrius IG60-BL654 with Ezurio Linux Build and Chain of Trust Security (455-00081)
    • Ideal for engineering organizations with embedded experience looking for multi-wireless connectivity 
    • Develop your application on top of a long-term supported (LTS) Buildroot environment
    • Complete set of development tools, including precompiled SDK and toolchain, IDE support, and a host communications API
    • Annual major releases and bi-annual minor releases for new security updates
    • Achieve best-in-class wireless performance using Ezurio's performance-optimized Wi-Fi supplicant and Bluetooth programming language, smartBasic
    • Secure processes for secure boot and ongoing security maintenance via Ezurio's Chain of Trust Security

Features

  • Onboard Cortex A5 MPU, 536MHz (Microchip Technology SAMA5D36)
  • BL654 BLE module integrating Nordic Semiconductor nRF52840
  • Bluetooth 5, Coded PHY (long-range), 2M PHY, Cortex-M4F co-processor
  • 802.11ac Wave 2 Wi-Fi 2x2 MIMO
  • 1x 10/100 Mbit/s and 1x 10/100/1000 Mbit/s with IEEE 1588
  • 1Mbit Flash and 256k RAM
  • 1x USB 2.0 Host
  • 1x MicroSD slot
  • 3x SMA front-face antenna ports
  • -30°C to +85°C industrial operating temperature range
  • Globally and carrier certified: FCC, IC, CE, MIC, CE, UL, IEC62368-1
  • Long-term OS updates, delivered over-the-air (AWS variant) or through Ezurio’s support team (Linux variant)
  • iOS and Android mobile apps allow connection to your AWS account in minutes with no coding (AWS variant)
  • DIN-rail or wall mount chassis
  • 85mm x 22mm x 100mm dimensions

Applications

  • Bluetooth 5 sensor connectivity
  • Industrial IoT
  • Medical IoT
  • Smart buildings

Kit Contents

  • Sentrius IG60-BL654 with Bluetooth 5 and Wi-Fi
  • 3x dipole antennas
  • 1x DIN-rail mounting bracket
  • 1x wall mounting bracket

Videos

AWS IoT Greengrass Benefits

Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway

Linux BSP Benefits

Ezurio Sentrius™ IG60-BL654 Wireless IoT Gateway
Yayınlandı: 2020-03-04 | Güncellenmiş: 2024-04-23