Laird Technologies Tflex™ RB300 Thermal Gap Filler
Laird Technologies Tflex™ RB300 Thermal Gap Filler is an exceptionally soft gap filler pad with thermal conductivity of 1.2W/mK. This thermal conductivity allows low thermal resistances to be achieved at low pressures. Laird Technologies Tflex RB300 gap filler is specially formulated to minimize the amount of silicone oil bleed in sensitive applications. This thermal gap filler is naturally tacky and requires no additional adhesive coating that can inhibit thermal performance.Features
- Extreme compliancy allows material to "totally blanket" components
- 1.2W/mK thermal conductivity
- Minimal silicone oil bleed
- Environmentally friendly solution that meets RoHS and REACH requirements
Specifications
- 0.5mm to 5.08mm thickness range
- 1.78g/cc density
- 27 Shore 00 hardness
- UL 94V-0 flammability rating
- -25°C to +200°C temperature range
Yayınlandı: 2022-03-24
| Güncellenmiş: 2025-06-17