TE Connectivity Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Features

  • Available in most industry standards and configurations
  • High-performance mobile and base antennas support 30MHz to 6000MHz

Applications

  • Public safety
  • Transportation
  • Utility
  • Industrial
  • Military
Yayınlandı: 2019-09-27 | Güncellenmiş: 2025-06-05