The Lantronix Open-Q 13MP Camera is compatible with the Open-Q 2100, 2500, 410, 624A, 626µSOM, 660 µSOM, 820, 835, 820 µSOM, and 845 µSOM development kits. When used with the Open-Q 2100 or 2500, the maximum camera resolution is limited to 8MP by the processor.
Features
- Based on 13MP Sony IMX214
- Uses the Qualcomm ISP
- Zero shutter lag
- High frame rates
- Snapshot while recording
- Auto focus
- HDR recording
- 13MP full RAW snapshot support
- Includes a 21cm JAE interface cable to connect directly to dev kits
Overview
Yayınlandı: 2020-10-06
| Güncellenmiş: 2024-06-11