Lantronix Open-Q™ 4290 SIPs
Lantronix Open-Q™ 4290 System in Packages (SIPs) are cost-effective solutions that deliver excellent performance, graphics, camera capabilities, and a wide range of connectivity options. These Open-Q™ 4290 SIPs feature a QCS4290 System-On-Chip (SoC) chipset and are ideal for advanced AI vision applications. The Open-Q™ 4290 SIPs are Wi-Fi® 5 solutions with few Wi-Fi 6 features, including TWT and 8SS. These SIPs come with either Android™ 12 or Android 12 Go software and are FCC and RED certified. The SIPs come in 36mm x 36mm x 2.76mm dimensions and operate within the -25°C to 85°C temperature range. Typical applications include intelligent surveillance cameras, dash cameras, body cameras, interactive display boards, and drones.Features
- Compact SIPs with Qualcomm® QCS4290 SoC
- 3rd generation Qualcomm AI Engine
- Vivid graphics with Qualcomm Adreno 610 GPU
- Multiple high-speed connectivity options
- Long-term support with extended-life hardware and software support through 2027
Specifications
- Processor:
- 8-core 2.0GHz processor + 1GHz cDSP
- 8-core 1.8GHz processor + 1GHz cDSP
- Memory/storage:
- 2GB to 6GB LPDDR4
- 16GB to 256GB eMMC
- SD 3.0
- 802.11 a/b/g/n/ac, Wi-Fi 6-ready 8x8 sounding and Target Wake Time (TWT), 1x1 MU-MIMO 2.4GHz/5GHz, WPA3, BLUETOOTH® 5.1, and FM RDS/RBDS wireless
- Software:
- Android 12
- Android 12 Go
- Video performance:
- Encode and decode:
- Up to 1080p 60fps encode / 1080p 60fps decode
- Decode:
- Up to 1080p60 8-bit H.264, 1080p60 8-bit HEVC (H.265), VP9
- Encode:
- Up to 1080p60 8-bit HEVC (H.265), 1080p60 8-bit H.264
- Encode and decode:
- 36mm x 36mm x 2.76mm dimensions
- FCC and RED certifications
- -20°C to 85°C operating temperature range
Applications
- Intelligent surveillance cameras
- Dash cameras
- Body cameras
- Fleet management with video analytics
- Warehouse and logistic robots
- Rugged handheld computer
- Interactive display boards
- Drones
Dimensions
Yayınlandı: 2023-03-17
| Güncellenmiş: 2023-04-03