Lantronix xPico® Wi-Fi® SMT Embedded Wireless Device Servers

Lantronix xPico® Wi-Fi® SMT Embedded Wireless Device Servers are the innovative mobile-ready solutions that enable IoT applications and deliver highly desired smartphone and tablet functionality. These servers come with a unique and robust feature set including simultaneous Soft AP and client mode, zero host load, and configuration by customization that simplifies Wi-Fi implementation. The xPico SMT embedded servers are extremely compact, low-power networking solutions. These servers enable wireless LAN connectivity on virtually any solution with an SPI, USB, or serial interface. The xPico SMT embedded servers are one of the smallest embedded device servers in the world and can be utilized in designs intended for chip solutions. These servers employ the "zero host load" that eliminates the need for drivers on the connected microcontroller. The zero host load makes the implementation easy and fast with virtually no need to write a single line of code.

Features

  • 18.3mm x 26.1mm x 3mm low profile footprint
  • Available with an on-module antenna
  • Low power (6μA standby)
  • Can be operated off batteries
  • IEEE 802.11 b/g/n (2.4GHz)
  • Simultaneous Soft AP and client mode
  • Complete device server application with full IP Stack and web server
  • Dual serial port with a data rate of up to 921kbps
  • SPI with a clock rate of 30MHz
  • USB 2.0 full rate device mode
  • -40°C to +85°C industrial temperature range

Specifications

  • Wireless LAN interface:
    • IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
    • IEEE 802.11 d/h/i/j/k/w/r
    • u.FL connector and RF pads for optional external antenna (XPCW1002100B)
  • Serial interface:
    • Two serial CMOS ports (3.3V and 5V tolerant)
    • 300Kbps to 921.6 Kbps
    • Flow control XON/XOFF and RTS/CTS
    • Lantronix tunneling application
  • Host interface:
    • Dual serial port, SPI, and USB 2.0 (device)
    • 8 GPIO
  • Network protocols:
    • TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, and DNS
  • Networking capabilities:
    • Soft access point with DHCP server
    • QuickConnect with dynamic profiles that facilitate easy and rapid connections to access points
  • Management and control:
    • Web server - landing page
    • CLI (serial monitor port)
    • XML import and export (XCR)
    • Field upgradable firmware (OTA)
  • Security:
    • IEEE 802.11i Support with WPA-Personal and WPA2-Personal
    • 256-bit AES encryption
  • Architecture:
    • Arm® Cortex® M3 class processor with on-chip flash and SRAM
    • 1MB Flash and 128KB SRAM
    • 8MB SPI flash storage
  • Power:
    • 3.3VDC input voltage
    • Low power consumption of approximately 6μA standby
  • Physical Interface:
    • 56-pad SMT castellation
  • Certifications:
    • FCC Class B, UL, and EN EMC
Yayınlandı: 2015-02-03 | Güncellenmiş: 2024-06-27