Laird Technologies TYA Series Power Inductors

Laird Technologies TYA Series Power Inductors are low-profile and high-current conductors that improve performance, reliability, and power efficiency. The low profile feature benefits in consumer electronics, industrial, and telecom design. These power inductors feature extremely low DCR with greater efficiency and enable large currents in small sizes. The TYA series includes a magnetic shielded structure and wire-wound construction. These inductors operate at -40°C to +85°C. Typical applications from these inductors from Laird include DC-DC converters, power suppliers, LCD TVs, gaming consoles, servers, printers, networking, data storage, smart meters, medical instruments, set-up boxes, and base stations.

Features

  • Magnetic shielded structure
  • Low DCR and high efficiency
  • Low profile and small size
  • Metal alloy core with high saturation

Applications

  • DC-DC converters and power suppliers
  • LCD TV's and gaming console
  • Tablets, notebooks, servers, and printers
  • Networking and data storage
  • Smart meters and medical instruments
  • GPS, set-up box, and base stations

Specifications

  • -40°C to +125°C operating temperature range
  • -10°C to +40°C storage temperature range
  • 70% RH maximum humidity range
  • 1MHz test frequency
Yayınlandı: 2020-08-02 | Güncellenmiş: 2025-06-19