Lattice Semiconductor CrossLink-NX™ Evaluation Board

Lattice Semiconductor CrossLink-NX™ Evaluation Board is a demonstration and prototyping platform based on the CrossLink-NX Field Programmable Gate Array (FPGA). The CrossLink-NX evaluation board features the CrossLink-NX 40K LC FPGA in a 400-ball caBGA package (LIFCL-40-9BG400C). The Evaluation Board also features connectors for an FPGA Mezzanine Card (FMC) and a Raspberry Pi SBC. Additional headers for Digilent Peripheral Module (Pmod™), MIPI CSI-2 camera, D-PHY, and general-purpose I/O expansion are provided. With a 118 wide range I/O, 37 high-speed differential pair I/O, one PCIe 5G SERDES channel, and 40K Logic Cells available for user-defined applications, the Lattice Semiconductor CrossLink-NX evaluation board allows designers to thoroughly investigate and experiment with the features of the CrossLink-NX FPGA family.

CrossLink-NX

Built on the 28nm FD-SOI Lattice Nexus platform, the CrossLink-NX family of FPGAs lead their class in power, small form factor, reliability, and performance. These devices are optimized for a wide range of applications, including embedded vision, sensor and display bridging, sensor aggregation, sensor duplication, and AI inferencing at the Edge.

Features

  • CrossLink-NX FPGA (LIFCL-40-9BG400C)
  • General Purpose Input/Output (GPIO) breakout with Raspberry Pi, PMOD, and an FMC connector
  • MIPI CSI-2 Camera connector and D-PHY connector
  • 118 wide range I/O and 37 high-speed differential pair I/O with onboard termination
  • USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
  • Gen2 PCIe interface
  • On-board Boot Flash – 128Mbit Serial Peripheral Interface (SPI) Flash, with a Quad read feature
  • Eight input DIP switches, four pushbuttons, three status LEDs, and 14 LEDs for demo purposes
  • Lattice Radiant® Software programming support
  • Multiple reference clock sources

Videos

Board Layout

Lattice Semiconductor CrossLink-NX™ Evaluation Board

Configuration & I2C Architecture

Lattice Semiconductor CrossLink-NX™ Evaluation Board
Yayınlandı: 2019-12-13 | Güncellenmiş: 2023-04-17