Lattice Semiconductor Diamond® Design Software

Lattice Diamond® Design Software is a leading-edge design and implementation tool optimized for cost-sensitive, low-power Lattice FPGA architectures. Diamond Design Software replaces ispLEVER® and offers rich features such as design exploration, ease of use, improved design flow, and numerous other enhancements. This combination of enhanced features allows designs to be completed faster, easier, and with better results than before.

The Lattice Diamond Software allows easy exploration of alternate solutions without resorting to workarounds. Diamond provides tools that make common tasks easier and adapt to your work style. The software offers a complete GUI-based FPGA design and verification environment.

Features

  • Design exploration
    • Explore design alternatives with implementations and strategies
    • Run manager for accelerating exploration and utilizing multi-core processors
    • Lattice Synthesis Engine (LSE) for additional synthesis exploration options
  • Ease-of-use features
    • Advanced next-generation user interface
    • Report view with message filtering features
    • Extensive cross-probing support
    • File list view for managing multiple constraints, preference, debug, timing analyzer, and power calculator files
    • ECO Editor for specific physical netlist-level changes
    • Platform Designer tool for mixed-signal device applications
    • Programmer for improved programming support
  • Improved design flow
    • A timing analyzer view allows updated timing analysis, including clock jitter analysis, without re-implementing the design
    • Simulation wizard to easily export designs to multiple simulators
  • Additional software included with diamond
    • LatticeMico™ system integration for embedded microprocessor applications
    • EPIC full-featured physical netlist-level editor
Yayınlandı: 2019-10-21 | Güncellenmiş: 2023-04-14