Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board
Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board is a flexible, dual-input board for video interface platforms that supports 2 HDMI input ports. The ports are switchable into a single HDMI output port. The board allows for converting two non-HDCP HDMI input video signals into parallel RGB video. The Lattice Semiconductor HDMI-VIP-IB-EVN complements the embedded vision development kit by providing an HDMI input for fast prototyping.Features
- Contains the Lattice SiI1127A
- Transfer of non-HDCP HDMI input data
- Supports 1080p 60 HDMI-compliant digital audio and video
- Can be used as a stand-alone board or combined with the Embedded Vision Development Kit
Yayınlandı: 2017-11-08
| Güncellenmiş: 2022-03-11