Lattice Semiconductor MachXO2 Breakout Board

Lattice Semiconductor LCMXO2-7000HE-B-EVN MachXO2 Breakout Board is a cost-effective board featuring the MachXO2-7000HE PLD. The 700HE PLD provides more than 5 times the logic capacity in a higher-performance FPGA using the same package/footprint as the previous MachXO2 device, the MachXO2-1200ZE. Lattice MachXO2 Breakout Board provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3in x3in form factor and features a USB mini-B connector for power and programming, an LED array, and prototype area. 

Features

  • LCMXO2-7000HE-4TG144C device/package
  • Pre-programmed hardware test program (source is downloadable)
  • LEDs
  • Expansion header landings
  • Prototyping area
  • USB mini-B connector (program/power)
  • JTAG header landing
  • ROHS-compliant

Kit Contents

  • MachXO2 Breakout Board
  • USB Mini Cable for power & programming
  • QuickStart instructions

Block Diagram

Chart - Lattice Semiconductor MachXO2 Breakout Board

Call-Outs

Application Circuit Diagram - Lattice Semiconductor MachXO2 Breakout Board
Yayınlandı: 2013-02-27 | Güncellenmiş: 2022-03-11