Lattice Semiconductor ICE40UP5KSWAEVN SWA Evaluation Board

Lattice Semiconductor ICE40UP5KSWAEVN Single Wire Aggregation Evaluation Board is customizable and reduces cable and connector size while increasing reliability. The ICE40UP5KSWAEVN SWA Evaluation Board includes two boards to demonstrate the complete working design in a stand-alone configuration.

The Lattice ICE40UP5KSWAEVN SWA Evaluation Board supports up to 7 aggregated channels, and each channel can be either I2C, I2S, or GPIO. The SWA Evaluation Board offers PCB congestion relief using FPGAs for signal aggregation and transmission over a single wire.

Features

  • No FPGA tools knowledge necessary
  • Customizable via available Reference Design
  • Up to 7 channels can be aggregated
  • Each channel can be either I2C, I2S or GPIO
  • Board set can be configured as a stand-alone demo or in-system proof of concept

Kit Contents

  • Two SWA evaluation boards
  • Two jumper wires
  • Two Micro-USB cables
  • Quick start guide

Board Layout

Lattice Semiconductor ICE40UP5KSWAEVN SWA Evaluation Board

Block Diagram

Block Diagram - Lattice Semiconductor ICE40UP5KSWAEVN SWA Evaluation Board

Overview

Lattice Semiconductor ICE40UP5KSWAEVN SWA Evaluation Board

Videos

Yayınlandı: 2020-10-06 | Güncellenmiş: 2024-05-16