ams OSRAM High Luminous Efficacy RGB & RGBx LEDs
ams OSRAM High Luminous Efficacy RGB and RGBx LEDs are multi-die emitters with various color combinations. With an ultra-small footprint, these LEDs provide exceptional luminous flux density. They each enable a full spectrum of brilliant colors with the highest light output and superior color mixing available. The patented design has unparalleled thermal and optical performance. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The ams OSRAM High Luminous Efficacy RGB and RGBx LEDs offer a robust product design that thrives in outdoor applications with high ambient temperatures and high humidity.Features
- High luminous efficacy RGBx LEDs
- High luminous flux density
- Small, high-density footprint
- Surface mount ceramic package with integrated glass lens
- Low thermal resistance
- Electrically neutral thermal path
- JEDEC Level 1 for Moisture Sensitivity Level
- Lead (Pb) free and RoHS compliant
- Reflow solderable (up to 6 cycles)
- Emitters available with several MCPCB options
Applications
- Architectural lighting
- Retail spot and display lighting
- Stage and studio lighting
- Hospitality lighting
- Museum lighting
- Dental and medical illumination
- Microscope illumination
- Video walls and full color displays
- Entertainment and effect lighting
- Accent lighting
Yayınlandı: 2013-08-19
| Güncellenmiş: 2023-10-09