Ledil ADELIA-70 LED Lighting Reflectors

LEDiL ADELIA-70 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-70 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.

Features

  • Ø70mm variant optimized for Chip On Board (COB)
  • 14.5mm Light-Emitting Surface (LES) size
  • 69.7mm dimensions
  • 42.80mm height
  • RoHS compliant

Applications

  • Retail
  • Indoor architectural

Mechanical Drawing

Mechanical Drawing - Ledil ADELIA-70 LED Lighting Reflectors

Dimensions Diagram

Ledil ADELIA-70 LED Lighting Reflectors
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Görüş açısı Yükseklik Standart Paket Adedi
C18986_ADELIA-70-WW2 C18986_ADELIA-70-WW2 Veri Sayfası LED Aydınlatma Reflektörleri 70mm 65 DEGREE WIDE BEAM 65 deg 42.8 mm 50
C18425_ADELIA-70-W C18425_ADELIA-70-W Veri Sayfası LED Aydınlatma Reflektörleri 70mm 36 DEGREE WIDE BEAM 36 deg 42.8 mm 70
C19523_ADELIA-70-W2 C19523_ADELIA-70-W2 Veri Sayfası LED Aydınlatma Reflektörleri ADELIA-70-W2 ALUM REFLECTOR 48 DEG WIDE BEAM 50 deg 42.8 mm 52
C18423_ADELIA-70-S C18423_ADELIA-70-S Veri Sayfası LED Aydınlatma Reflektörleri 70mm 15 DEGREE SPOT BEAM 15 deg 42.8 mm 70
C18424_ADELIA-70-M C18424_ADELIA-70-M Veri Sayfası LED Aydınlatma Reflektörleri 70mm 24 DEGREE MEDIUM BEAM 24 deg 42.8 mm 70
C18656_ADELIA-70-WW C18656_ADELIA-70-WW Veri Sayfası LED Aydınlatma Reflektörleri 75mm 55 DEGREE WIDE BEAM 55 deg 42.8 mm 60
Yayınlandı: 2023-01-16 | Güncellenmiş: 2023-02-21