Ledil Hekla Solderless Connectors
Ledil Hekla Solderless Connectors have a simplified twist and lock fastening mechanism for the optics which creates a fast, interchangeable system. The Hekla family mates to over 30 Ledil optics and a wide range of Chip On Boards (COBs) from different LED manufacturers which enable users to design a high performing and flexible system.The low profile and robust design of the Hekla family ensure that constant pressure between the COB and the heatsink is maintained. The connectors feature push-in electrical connectors and long-lasting material, Polybutylene Terephthalate (PBT), which can handle high temperatures without losing grip. Hekla sockets without the electrical connectors are also available.
Features
- Provides the best possible compatibility with popular COBs
- Comprehensive compatibility and over 30 Ledil optics from 9 families
- Optically optimized and easy to use with a twist and lock mechanism
- Low profile and robust design
- Long lasting materials that can handle high temperatures without losing grip
Hekla Overview
Additional Resources
Videos
Accessories
Yayınlandı: 2017-11-06
| Güncellenmiş: 2024-09-16