Ledil IRIE-A LED Lighting Lens Assembly

LEDiL IRIE-A LED Lighting Lens Assembly is designed for flat high-power IR LEDs. This LED lighting lens assembly is a 14mm x 14mm low-profile lens for near-field applications with 4:3 aspect ratio field of view. With its unique batwing-type beam distribution for a 4:3 aspect ratio it provides uniform irradiance when combined with cameras with the same field of view. LEDiL IRIE-A LED lighting lens assembly is capable of accommodating up to two LEDs under one lens. This LED is RoHS compliant and lead-free.

Specifications

  • 14mm dimension
  • 5.1mm height
  • ~120° x 90° rectangle beam

Mechanical Drawing

Chart - Ledil IRIE-A LED Lighting Lens Assembly

CA16755_IRIE-A Rectangle Beam

Chart - Ledil IRIE-A LED Lighting Lens Assembly
Yayınlandı: 2019-03-05 | Güncellenmiş: 2023-05-01