Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies
Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies feature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs. These LED lighting lenses accommodate both flat-packaged and domed LEDs. The ROSE-UV-G3 LED lighting lenses are backward compatible and a more streamlined product family for modern LED packages. These LED lighting lenses feature optical-grade silicone with UV resistance, offer black holders and adhesive tape, and are RoHS compliant. The ROSE-UV-G3 LED lighting lenses are ideally used in UV-A and UV-B applications.Features
- RoHS compliant
- Optical-grade silicone with UV resistance
- Black holders and adhesive tape
- Elliptical light distribution
- 21.6mm x 21.6mm dimension
- 12.9mm height
- Ideally used in both UV-A and UV-B applications
View Results ( 13 ) Page
| Parça Numarası | Açıklama | Şekil | Ürün Tipi | Alt kategori: | Yükseklik | Uzunluk | Genişlik |
|---|---|---|---|---|---|---|---|
| CA19370_ROSE-UV-G3-M2-PIN | LED Lensler ve Takımlar 28 Deg Medium Beam with Blk Holder Tape & Pins | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19366_ROSE-UV-G3-S-PIN | LED Lensler ve Takımlar 14 Deg Spot Beam with Black Holder Tape & Pins | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19367_ROSE-UV-G3-M-PIN | LED Lensler ve Takımlar 24 Deg Medium Beam with Blk Holder Tape & Pins | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19371_ROSE-UV-G3-SS-PIN | LED Lensler ve Takımlar 12 Deg Smooth Spot with Blk Holder Tape & Pins | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19412_ROSE-UV-G3-SS | LED Lensler ve Takımlar 12 Deg Smooth Spot with Blk Holder & Tape | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19411_ROSE-UV-G3-M2 | LED Lensler ve Takımlar 28 Deg Medium Beam with Blk Holder & Tape | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19406_ROSE-UV-G3-S | LED Lensler ve Takımlar 14 Deg Spot Beam with Black Holder & Tape | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19407_ROSE-UV-G3-M | LED Lensler ve Takımlar 24 Deg Medium Beam with Blk Holder & Tape | Square | LED Lenses | LED Lighting | 12.86 mm | 21.57 mm | 21.57 mm |
| CA19408_ROSE-UV-G3-W | LED Lensler ve Takımlar 40 Deg Wide Beam with Blk Holder | Square | LED Lenses | LED Lighting | 21.6 mm | 21.6 mm | |
| CA18958_ROSE-UV-G3-O-PIN | LED Lensler ve Takımlar -20+35 Deg Oval Beam Blk Hldr Tape Pins | Square | LED Lenses | LED Lighting | 12.9 mm | 21.6 mm | 21.6 mm |
Yayınlandı: 2024-01-15
| Güncellenmiş: 2024-01-23