Ledil STRADA-2X3-5050-VSM Optical LED Lighting Lens

Ledil STRADA-2X3-5050-VSM LED Lighting Lens is an IESNA Type V (square) beam designed for wide lighting areas. This LED lighting lens is made up of Polymethyl Methacrylate (PMMA) material and is a multi-lens type. The STRADA-2X3-5050-VSM LED lighting lens is RoHS and REACH-compliant. This LED lighting lens features a fastening screw and is clear in color. The STRADA-2X3-5050-VSM LED lighting lens comes in 49.8mm x 49.8mm dimensions and is 7.8mm in height. Typical applications include car parks and street lighting.

Features

  • IESNA Type V (square) beam
  • PMMA material
  • Multi-lens type
  • Clear color and fastening screw
  • 50mm x 50mm dimension
  • RoHS-compliant

Applications

  • Car parks
  • Street lighting

Dimension Diagram

Mechanical Drawing - Ledil STRADA-2X3-5050-VSM Optical LED Lighting Lens

Opticals Performance Graph

Yayınlandı: 2024-07-09 | Güncellenmiş: 2024-11-17